BUD Industries DCS-11903 technical specifications.
| Mounting | Wall Mount |
| Product Length (Metric) (mm) | 132.59 |
| Product Width (Metric) (mm) | 256.03 |
| Product Height (Metric) (mm) | 216.92 |
| Category | Box |
| Body Material | Acrylonitrile Butadiene Styrene |
| Door Type | Polycarbonate |
| Body Color | Gray |
| Subcategory | NEMA Box |
| Cage Code | 71218 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for BUD Industries DCS-11903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.