
BUD Industries DD-2363-WH technical specifications.
| Body Color | White |
| Package/Case | 120 |
| Color | White |
| Depth | 20.125inch |
| Height | 3.5inch |
| Lead Free | Lead Free |
| Length | 19inch |
| Material | Aluminium, Metal, Steel |
| Mount | Rack |
| Output Voltage | 222V |
| Size | 19inch |
| Weight | 23lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries DD-2363-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
