
BUD Industries DMB-4771-IRC technical specifications.
| Color | Grey, Red |
| Flammability Rating | UL94 V-0 |
| Material | ABS, PC, Plastic |
| Mount | Front |
| Series | DMB |
| Weight | 2oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries DMB-4771-IRC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
