BUD Industries DMB-4772-CC technical specifications.
| Color | Clear |
| Flammability Rating | UL94 V-0 |
| Material | ABS, PC, Plastic |
| Mount | Front |
| Series | DMB |
| Weight | 2.3oz |
| RoHS | Not Compliant |
Download the complete datasheet for BUD Industries DMB-4772-CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
