
General purpose DIN rail enclosure, 6.28 x 3.55 x 2.26 inches, constructed from UL94 V-0 rated PC and ABS plastic for flame retardancy. Features a grey body color and external mounting capability. This RoHS compliant, lead-free component is designed for multi-board applications with 54 (9x3/9x3) terminals.
BUD Industries DMB-4774 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | PC, Plastic, ABS |
| Mount | External |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DMB |
| Weight | 0.288lb |
| RoHS | Not Compliant |
Download the complete datasheet for BUD Industries DMB-4774 to view detailed technical specifications.
No datasheet is available for this part.
