
BUD Industries DMB-4774-IRC technical specifications.
| Color | Grey, Red |
| Flammability Rating | UL94 V-0 |
| Material | ABS, PC, Plastic |
| Mount | Front |
| Series | DMB |
| Weight | 4.599999oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries DMB-4774-IRC to view detailed technical specifications.
No datasheet is available for this part.
