
BUD Industries DR-8094 technical specifications.
| Body Material | Steel, Aluminium |
| Package/Case | Aluminum |
| Color | Grey, Black |
| Height | 2.13m |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 914mm |
| Material | Steel, Aluminium, Metal |
| Mount | External |
| Size | 19inch |
| Weight | 59lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries DR-8094 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
