
BUD Industries EC-9905-S technical specifications.
| Body Material | Steel |
| Depth | 15.5inch |
| Height | 14.312inch |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 394mm |
| Material | Steel, Metal |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Series | Econocab |
| Size | 19inch |
| Weight | 16.25lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries EC-9905-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
