
BUD Industries EC-9906-BT technical specifications.
| Body Color | Black |
| Body Material | Steel |
| Package/Case | 062 |
| Color | Black |
| Depth | 15.5inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 394mm |
| Material | Steel, Metal |
| Mount | Rack |
| Reach SVHC Compliant | Unknown |
| Series | Econocab |
| Size | 19inch |
| Weight | 17lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries EC-9906-BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
