
BUD Industries EX-4543 technical specifications.
| Body Color | Silver |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black, Silver |
| Finish | Silver |
| Flammability Rating | UL94 V-0 |
| Housing Color | Clear |
| Lead Free | Contains Lead |
| Material | Aluminium, Plastic, Metal |
| Mount | External |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 1.2lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries EX-4543 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
