
This black ABS enclosure is made from plastic and measures 1.102 inches in height, 2.618 inches in width, and 3.622 inches in length. It has a thickness of 0.118 inch and weighs 0.1 pounds. The enclosure is designed for external mounting and is not Reach SVHC compliant.
BUD Industries FBB-3665 technical specifications.
| Color | Black |
| Height | 1.102inch |
| Length | 3.622inch |
| Material | Plastic, ABS |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | FBB |
| Thickness | 0.118inch |
| Weight | 0.1lb |
| Width | 2.618inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries FBB-3665 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
