
BUD Industries FT-1170-MG technical specifications.
| Airflow | 105CFM |
| Bearing Type | Ball |
| Body Color | Grey |
| Color | Grey |
| Depth | 1.75inch |
| Lead Free | Lead Free |
| Mount | Rack |
| Reach SVHC Compliant | Unknown |
| Series | FT |
| Thickness | 695mm |
| Voltage Rating (AC) | 115V |
| Weight | 1.8lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries FT-1170-MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
