
BUD Industries FT-1976 technical specifications.
| Airflow | 630CFM |
| Bearing Type | Ball |
| Body Color | Black |
| Package/Case | 482 |
| Depth | 1.75inch |
| Frequency | 60Hz |
| Height | 44.45mm |
| Lead Free | Lead Free |
| Mount | External |
| Operating Supply Voltage | 115V |
| Reach SVHC Compliant | No |
| Series | FT |
| Thickness | 305mm |
| Voltage Rating (AC) | 115V |
| Weight | 21lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries FT-1976 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
