BUD Industries H-9113-B technical specifications.
| Body Material | Steel |
| Finish | Chrome |
| Height | 0.937inch |
| Lead Free | Lead Free |
| Material | Steel, Chrome |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| Weight | 4.8oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries H-9113-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
