BUD Industries H-9114-B technical specifications.
| Body Material | Steel |
| Lead Free | Lead Free |
| Material | Steel, Chrome |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Weight | 9.280001oz |
| Width | 216mm |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries H-9114-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
