
BUD Industries H-9116-B technical specifications.
| Lead Free | Lead Free |
| Material | Steel, Chrome |
| Mount | Screw, Bolt |
| Weight | 4.16oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries H-9116-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
