
BUD Industries H-9161-B technical specifications.
| Body Material | Brass |
| Finish | Chrome |
| Lead Free | Lead Free |
| Material | Steel, Chrome, Brass |
| Mount | Screw, Bolt |
| Reach SVHC Compliant | No |
| Weight | 4.48oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries H-9161-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
