
BUD Industries H-9168-B technical specifications.
| Body Material | Brass |
| Depth | 1.906inch |
| Diameter | 0.25inch |
| Finish | Chrome |
| Height | 1.25inch |
| Lead Free | Lead Free |
| Material | Steel, Chrome, Brass |
| Mount | Screw |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Weight | 1.12oz |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries H-9168-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
