
BUD Industries H-9170-B technical specifications.
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Weight | 2.4oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries H-9170-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
