
BUD Industries H-9177-B technical specifications.
| Body Material | Aluminium, Anodized |
| Package/Case | Aluminum |
| Color | Black |
| Height | 1inch |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Screw |
| Weight | 1.28oz |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries H-9177-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
