
BUD Industries H-9183-B technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Diameter | 0.625inch |
| Height | 1.875inch |
| Lead Free | Lead Free |
| Length | 4.562inch |
| Material | Aluminium |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Weight | 1.76oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries H-9183-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
