
BUD Industries HC-14099 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | White |
| Housing Color | White |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Rack |
| Series | Valuline |
| Weight | 4.3lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries HC-14099 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
