
BUD Industries HH-3420 technical specifications.
| Body Color | Grey |
| Body Material | ABS |
| Package/Case | 331 |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | Plastic, ABS |
| Mount | Wall |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Grabbers Style B |
| Weight | 0.581lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries HH-3420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
