
BUD Industries HH-3431-BCG technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 1.023inch |
| Housing Color | Grey |
| Length | 4.131inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Series | Grabbers Style C |
| Thickness | 0.098inch |
| Weight | 0.131lb |
| Width | 2.953inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries HH-3431-BCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
