
BUD Industries HH-3449 technical specifications.
| Body Material | Vinyl |
| Color | Black |
| Contact Type | Clip |
| Lead Free | Lead Free |
| Material | Vinyl |
| Mount | Free Hanging |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Weight | 0.07oz |
| RoHS | Not Compliant |
Download the complete datasheet for BUD Industries HH-3449 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
