
BUD Industries HH-3451-TL technical specifications.
| Color | Red, Clear |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | ABS, Plastic |
| Series | Grabbers Style C |
| Touchscreen | Infrared (IR) |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries HH-3451-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
