
BUD Industries HH-3470 technical specifications.
| Body Material | ABS |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 0.015inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 3.519inch |
| Material | ABS, Plastic |
| Mount | External |
| Packaging | Bulk |
| Series | Grabbers Style D |
| Weight | 1.1lb |
| Width | 0.015inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries HH-3470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.