
BUD Industries HH-3494 technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | ABS, Plastic |
| Packaging | Bulk |
| Series | Grabbers Style F |
| Weight | 0.025lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries HH-3494 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
