
BUD Industries HH-3496-B technical specifications.
| Body Color | Black |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 1.574inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 8.268inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Grabbers Style G |
| Weight | 0.05lb |
| Width | 4.33inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries HH-3496-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
