
BUD Industries HH-3497-BCG technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | ABS, Plastic |
| Mount | Box |
| Packaging | Bulk |
| Series | Grabbers Style G |
| Weight | 0.05lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries HH-3497-BCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
