
BUD Industries HH-3510-B technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 0.984inch |
| Lead Free | Lead Free |
| Length | 6.299inch |
| Material | Plastic, ABS |
| Mount | External |
| Package Quantity | 1 |
| Series | Grabbers Style O |
| Weight | 0.2lb |
| Width | 3.701inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries HH-3510-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
