BUD Industries HH-3524 technical specifications.
| Body Color | Black |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | Plastic, ABS |
| Mount | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Grabbers Style K |
| Weight | 0.196lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries HH-3524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
