
BUD Industries HH-3539-BRD technical specifications.
| Color | Red |
| Material | Rubber |
| Mount | Rack |
| Series | Grabbers Style K |
| Weight | 3.14oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries HH-3539-BRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
