
BUD Industries HH-3595-BCB technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | ABS |
| Mount | Clip |
| Series | Grabbers Style B |
| Weight | 0.2oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries HH-3595-BCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
