
BUD Industries HH-3610-BCB technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Material | Plastic, ABS |
| Mount | External |
| Series | Grabbers Style N |
| Weight | 0.2lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries HH-3610-BCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
