
BUD Industries HH-3634 technical specifications.
| Body Material | Polypropylene |
| Lead Free | Lead Free |
| Material | PP, Polypropylene |
| Mount | Holder |
| Number of Batteries | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.28oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries HH-3634 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
