
BUD Industries HP-3648 technical specifications.
| Color | Red |
| Flammability Rating | UL94 HB |
| Material | Plastic |
| Mount | Panel |
| Series | HP |
| Touchscreen | Infrared (IR) |
| Weight | 0.064oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries HP-3648 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
