
BUD Industries HP-3650-B technical specifications.
| Body Color | Black |
| Color | Black |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Material | Plastic, ABS |
| Mount | Box |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Style 2 |
| Weight | 0.08lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries HP-3650-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
