
BUD Industries HP-3651-B technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Material | Plastic, ABS |
| Mount | External |
| Packaging | Bulk |
| Series | Style 2 |
| Weight | 0.09lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries HP-3651-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
