
BUD Industries HWB-1792 technical specifications.
| Body Material | Steel |
| Color | Black |
| Height | 7inch |
| Lead Free | Lead Free |
| Length | 19.23inch |
| Material | Steel |
| Mount | Brackets |
| Weight | 5lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries HWB-1792 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
