
BUD Industries IA-6160 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Multiple, Beige |
| Lead Free | Lead Free |
| Material | Aluminium, Plastic, Metal |
| Mount | External |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 4lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries IA-6160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
