
BUD Industries IA-6161 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Multiple, Beige |
| Material | Aluminium, Plastic, Metal |
| Mount | External |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 4.4lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries IA-6161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.