
BUD Industries IP-6131 technical specifications.
| Body Color | Grey |
| Body Material | Aluminium, Plastic, ABS |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Material | Plastic, ABS |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 1.4lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries IP-6131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
