
BUD Industries IPS-3905 technical specifications.
| Color | Natural |
| Height | 1.772inch |
| Length | 7.559inch |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | IP67 |
| Thickness | 0.098inch |
| Weight | 1.1lb |
| Width | 3.78inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries IPS-3905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
