
BUD Industries IPS-3919 technical specifications.
| Color | Natural |
| Height | 2.953inch |
| Length | 7.874inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | IP67 |
| Thickness | 0.098inch |
| Weight | 2.2lb |
| Width | 5.906inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries IPS-3919 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.