
BUD Industries IPS-3921 technical specifications.
| Color | Natural |
| Material | Aluminium, Metal |
| Mount | Box |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | IPS |
| Weight | 0.875lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries IPS-3921 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.