
BUD Industries JB-3945 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Material | Steel, Metal |
| Mount | Wall |
| Reach SVHC Compliant | No |
| Series | JB |
| Weight | 2.5lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries JB-3945 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
