
BUD Industries JB-3953-KO technical specifications.
| Body Color | Grey |
| Color | Grey |
| Material | Steel, Metal |
| Mount | Wall |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | JB |
| Weight | 3.1lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries JB-3953-KO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
