
BUD Industries JB-3955-KO technical specifications.
| Body Color | Grey |
| Color | Grey |
| Height | 6inch |
| Length | 4inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Series | JB |
| Weight | 3lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries JB-3955-KO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.