
BUD Industries JBH-4944-KO technical specifications.
| Color | Grey |
| Height | 6inch |
| Length | 3.5inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | JBH |
| Weight | 2.8lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries JBH-4944-KO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.